Part Details for CSI-UFFR-200-UFFR by TE Connectivity
Results Overview of CSI-UFFR-200-UFFR by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSI-UFFR-200-UFFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSI-UFFR-200-UFFR-ND
|
DigiKey | COAX CBL U.FL TO U.FL 7.8" Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
2705 In Stock |
|
$2.7250 / $3.3600 | Buy Now |
DISTI #
CSI-UFFR-200-UFFR
|
Avnet Americas | U.FL/MHF1 TO U.FL/MHF1 200MM 1.13 OD - Bulk (Alt: CSI-UFFR-200-UFFR) Min Qty: 2000 Package Multiple: 50 Lead time: 6 Weeks, 3 Days Container: Bulk | 0 |
|
$2.2273 / $2.8874 | Buy Now |
DISTI #
712-CSI-UFFR-2-UFFR
|
Mouser Electronics | RF Cable Assemblies U.FL/MHF1 to U.FL/MHF1 200mm 1.13 OD RoHS: Compliant | 1684 |
|
$2.6900 / $3.4500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 50 Lead time: 6 Weeks Container: Bag |
0 Bag |
|
$2.5700 | Buy Now |
DISTI #
AMPCSI-UFFR-200-UFFR
|
Heilind Electronics | U.FL/MHF1 TO U.FL/MHF1 200MM 1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | U.FL/MHF1 to U.FL/MHF1 200mm 1.13 OD RoHS: Compliant | 0 |
|
$2.6400 / $3.4100 | Buy Now |
DISTI #
AMPCSI-UFFR-200-UFFR
|
Interstate Connecting Components | U.FL/MHF1 TO U.FL/MHF1 200MM 1 | 0 |
|
Buy Now | |
DISTI #
000000000007191171
|
Sager | U.FL/MHF1 TO U.FL/MHF1 200MM 1.13 OD Min Qty: 50 | 0 |
|
$3.6300 | Buy Now |
|
Master Electronics | U.FL/MHF1 to U.FL/MHF1 200mm 1.13 OD RoHS: Compliant | 0 |
|
$2.6400 / $3.4100 | Buy Now |
Part Details for CSI-UFFR-200-UFFR
CSI-UFFR-200-UFFR CAD Models
CSI-UFFR-200-UFFR Part Data Attributes
|
CSI-UFFR-200-UFFR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CSI-UFFR-200-UFFR
TE Connectivity
Cable Assembly
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY |