-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60A Synchronous Buck NexFET™ Smart Power Stage with Dual Cool package 12-VSON-CLIP -55 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46081-1-ND
|
DigiKey | IC HALF BRIDGE DRIVER 60A 12VSON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
750 In Stock |
|
$3.1715 / $6.6800 | Buy Now |
DISTI #
595-CSD95372BQ5MCT
|
Mouser Electronics | Gate Drivers 60A Sync Buck NexFET SmrtPwr Stage RoHS: Compliant | 6250 |
|
$2.9200 / $6.3200 | Buy Now |
|
Ameya Holding Limited | IC SYNC BUCK NEXFET 12VSON | 1220 |
|
RFQ | |
|
Win Source Electronics | IC SYNC BUCK NEXFET 12VSON | 78273 |
|
$2.4500 / $3.6740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSD95372BQ5MCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD95372BQ5MCT
Texas Instruments
60A Synchronous Buck NexFET™ Smart Power Stage with Dual Cool package 12-VSON-CLIP -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSON, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 60 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.05 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1250 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for CSD95372BQ5MCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSD95372BQ5MCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSD95372BQ5MT | 60A Synchronous Buck NexFET™ Smart Power Stage 12-LSON-CLIP -55 to 150 | Texas Instruments | CSD95372BQ5MCT vs CSD95372BQ5MT |
CSD95372BQ5M | 60A Synchronous Buck NexFET™ Smart Power Stage 12-LSON-CLIP -55 to 150 | Texas Instruments | CSD95372BQ5MCT vs CSD95372BQ5M |