Part Details for CSD16403Q5A-HXY by HXY
Overview of CSD16403Q5A-HXY by HXY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSD16403Q5A-HXY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V 150A 2m 1PCSNChannel DFN-8L(5x6) MOSFETs ROHS | 118 |
|
$0.4104 / $0.4337 | Buy Now |