Part Details for CS59201GD8 by onsemi
Overview of CS59201GD8 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for CS59201GD8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0537
|
Newark | Cs59201Gd8, Motor Drivers/Controllers |Onsemi CS59201GD8 Min Qty: 220 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0700 / $2.5800 | Buy Now |
DISTI #
2156-CS59201GD8-ND
|
DigiKey | VIDEO PREAMPLIFIER Min Qty: 175 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1078 In Stock |
|
$1.7200 | Buy Now |
|
Rochester Electronics | CS59201 - Video Preamplifier, 1 Channel(s), 1 Func, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1078 |
|
$1.4700 / $1.7300 | Buy Now |
Part Details for CS59201GD8
CS59201GD8 CAD Models
CS59201GD8 Part Data Attributes:
|
CS59201GD8
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS59201GD8
onsemi
1 CHANNEL, VIDEO PREAMPLIFIER, PDSO8, SOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | IT CAN ALSO OPERATE WITH 10V AND 12V SUPPLY | |
Bandwidth-Nom | 50000 kHz | |
Consumer IC Type | VIDEO PREAMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 9.15 V | |
Supply Voltage-Min (Vsup) | 7.45 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CS59201GD8
This table gives cross-reference parts and alternative options found for CS59201GD8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS59201GD8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS59201GDR8 | 1 CHANNEL, VIDEO PREAMPLIFIER, PDSO8, SOP-8 | onsemi | CS59201GD8 vs CS59201GDR8 |