-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, CMOS, PDSO28, LEAD FREE, MO-150, SSOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-CS5464-ISZ-ND
|
DigiKey | IC ENERGY METERING 1PHASE 28SSOP Min Qty: 1 Lead time: 28 Weeks Container: Tube |
658 In Stock |
|
$3.8562 / $6.1600 | Buy Now |
DISTI #
CS5464-ISZ
|
Avnet Americas | Three-Channel Single-Phase Power/Energy 28-Pin SSOP - Rail/Tube (Alt: CS5464-ISZ) RoHS: Compliant Min Qty: 658 Package Multiple: 47 Container: Tube | 0 |
|
$2.8060 / $3.1050 | Buy Now |
DISTI #
777-CS5464-ISZ
|
Mouser Electronics | Current & Power Monitors & Regulators 3-Ch Single Phase Power/Energy IC RoHS: Compliant | 0 |
|
Order Now | |
|
LCSC | 4.75V5.25V 3.5mA 30k SSOP-28-208mil Energy Metering ICs ROHS | 642 |
|
$2.7229 / $4.4357 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS5464-ISZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS5464-ISZ
Cirrus Logic
Analog Circuit, 1 Func, CMOS, PDSO28, LEAD FREE, MO-150, SSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | SSOP | |
Package Description | LEAD FREE, MO-150, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Cirrus Logic | |
Additional Feature | ALSO OPERATES AT 3.315V TO 5.25V DIGITAL SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.13 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |