Part Details for CS5101EN14 by onsemi
Overview of CS5101EN14 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CS5101EN14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0395
|
Newark | Cs5101En14, Ic's |Onsemi CS5101EN14 Min Qty: 310 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 / $1.6500 | Buy Now |
|
Rochester Electronics | Switching Controller, Current-mode, 1.5A, BIPolar, PDIP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1189 |
|
$1.0200 / $1.1900 | Buy Now |
Part Details for CS5101EN14
CS5101EN14 CAD Models
CS5101EN14 Part Data Attributes:
|
CS5101EN14
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS5101EN14
onsemi
1.5 A Secondary Side Post Regulator for Multiple Output AC-DC and DC-DC Converters, PDIP-14, 25-TUBE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Pin Count | 14 | |
Manufacturer Package Code | 646-06 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e0 | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Terminal Finish | TIN LEAD |