Part Details for CS4385-DQZ by Cirrus Logic
Overview of CS4385-DQZ by Cirrus Logic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS4385-DQZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-1649-ND
|
DigiKey | IC DAC/AUDIO 24BIT 216K 48LQFP Min Qty: 500 Lead time: 20 Weeks Container: Tray | Limited Supply - Call |
|
$7.3664 | Buy Now |
DISTI #
CS4385-DQZ
|
Avnet Americas | DAC 8-CH Delta-Sigma 24-bit 48-Pin LQFP Tray - Rail/Tube (Alt: CS4385-DQZ) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$6.1366 / $6.7905 | Buy Now |
DISTI #
CS4385-DQZ
|
Avnet Silica | DAC 8-CH Delta-Sigma 24-bit 48-Pin LQFP Tray (Alt: CS4385-DQZ) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CS4385-DQZ
CS4385-DQZ CAD Models
CS4385-DQZ Part Data Attributes:
|
CS4385-DQZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS4385-DQZ
Cirrus Logic
D/A Converter, 1 Func, Serial Input Loading, PQFP48, LEAD FREE, MS-022, LQFP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP48,.35SQ,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Cirrus Logic | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT | |
Input Format | SERIAL | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 91 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for CS4385-DQZ
This table gives cross-reference parts and alternative options found for CS4385-DQZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS4385-DQZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS4385-DQZR | D/A Converter, 1 Func, Serial Input Loading, PQFP48, LEAD FREE, MS-022, LQFP-48 | Cirrus Logic | CS4385-DQZ vs CS4385-DQZR |