-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 10000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK4103
|
Newark | Res, 10K, 0.1%, 0.1W, 0603, Thin Film Rohs Compliant: Yes |Bourns CRT0603-BY-1002ELF Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 4955 |
|
$0.0550 / $0.0680 | Buy Now |
DISTI #
99M0439
|
Newark | Res, Thin Film, 10K, 0.1%, 0.1W, 0603, Resistance:10Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Crt Series Rohs Compliant: Yes |Bourns CRT0603-BY-1002ELF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4625 |
|
$0.0710 / $0.0840 | Buy Now |
DISTI #
61T4578
|
Newark | Surface Mount Thin Film Resistor, Crt Series, 10 Kohm, 62.5 Mw, - 0.1%, 50 V Rohs Compliant: Yes |Bourns CRT0603-BY-1002ELF Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 33250 |
|
$0.0820 / $0.3980 | Buy Now |
DISTI #
81AC7889
|
Newark | Resthinfilm 0603 10K 0.1% 100Mw Tc25 Rohs Compliant: Yes |Bourns CRT0603-BY-1002ELF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0660 / $0.1140 | Buy Now |
DISTI #
84W7221
|
Newark | Res, Thin Film, 10K, 0.1%, 0.0625W, 0603, Reel, Resistance:10Kohm, Resistance Tolerance:± 0.1%, Power Rating:62.5Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Qualification:- Rohs Compliant: Yes |Bourns CRT0603-BY-1002ELF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 / $0.0640 | Buy Now |
DISTI #
04AK5953
|
Newark | Res Thin Film 0603 10K Ohm 0.1% 1/10W 25Ppm/ C |Bourns CRT0603-BY-1002ELF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1010 / $0.3900 | Buy Now |
DISTI #
CRT0603-BY-1002ELFCT-ND
|
DigiKey | RES SMD 10K OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
173984 In Stock |
|
$0.0373 / $0.3800 | Buy Now |
DISTI #
CRT0603-BY-1002ELF
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT0603-BY-1002ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0362 / $0.0653 | Buy Now |
DISTI #
CRT0603-BY-1002ELF
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT0603-BY-1002ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0362 / $0.0653 | Buy Now |
DISTI #
99M0439
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Precision - Product that comes on tape, but is not reeled (Alt: 99M0439) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 4635 Partner Stock |
|
$0.0820 / $0.3330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRT0603-BY-1002ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-BY-1002ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 10000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CRT0603-BY-1002ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-BY-1002ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-1002-BT25 | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | CRT0603-BY-1002ELF vs BLU0603-1002-BT25 |
BLU0603P-1002-AB25W | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | CRT0603-BY-1002ELF vs BLU0603P-1002-AB25W |
CRT0603-BY-1002EST | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CRT0603-BY-1002ELF vs CRT0603-BY-1002EST |
CRT0603-AY-1002ELF | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | CRT0603-BY-1002ELF vs CRT0603-AY-1002ELF |
AS0603E1002A-T5 | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | CRT0603-BY-1002ELF vs AS0603E1002A-T5 |
CRT0603-AY-1002EAS | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CRT0603-BY-1002ELF vs CRT0603-AY-1002EAS |
AMF060310K0.05%25PPM/KKS | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | CRT0603-BY-1002ELF vs AMF060310K0.05%25PPM/KKS |
MCWF06R1002BTL | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | CRT0603-BY-1002ELF vs MCWF06R1002BTL |
239064431003L | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | CRT0603-BY-1002ELF vs 239064431003L |
WF06R1002AALQ | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRT0603-BY-1002ELF vs WF06R1002AALQ |