-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIODE SCHOTTKY 30V 1A 3-2A1A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK1422
|
Newark | Schottky Rectifier, 30V, 1A, Smd Rohs Compliant: Yes |Toshiba CRS01(TE85L, Q,M) Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 15280 |
|
$0.1220 / $0.4190 | Buy Now |
DISTI #
86AK2956
|
Newark | Schottky Rectifier, 30V, 1A, Smd Rohs Compliant: Yes |Toshiba CRS01(TE85L, Q,M) Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0520 / $0.0900 | Buy Now |
DISTI #
CRS01QCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 1A S-FLAT Min Qty: 1 Lead time: 16 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
79345 In Stock |
|
$0.0813 / $0.3700 | Buy Now |
DISTI #
CRS01(TE85L,Q,M)
|
Avnet Americas | Diode Schottky 30V 1A 2-Pin S-FLAT T/R - Tape and Reel (Alt: CRS01(TE85L,Q,M)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 60000 |
|
$0.0770 | Buy Now |
DISTI #
757-CRS01(TE85L,Q,M)
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V 1A RoHS: Compliant | 6364 |
|
$0.0830 / $0.3700 | Buy Now |
DISTI #
V72:2272_13896316
|
Arrow Electronics | Rectifier Diode Schottky 30V 1A 2-Pin S-FLAT T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2220 Container: Cut Strips | Americas - 1029 |
|
$0.0834 / $0.3700 | Buy Now |
DISTI #
78417096
|
Verical | Rectifier Diode Schottky 30V 1A 2-Pin S-FLAT T/R Min Qty: 770 Package Multiple: 1 Date Code: 2401 | Americas - 2897 |
|
$0.0922 / $0.0982 | Buy Now |
DISTI #
69062311
|
Verical | Rectifier Diode Schottky 30V 1A 2-Pin S-FLAT T/R Min Qty: 354 Package Multiple: 1 Date Code: 2320 | Americas - 1865 |
|
$0.0731 / $0.0903 | Buy Now |
DISTI #
62307195
|
Verical | Rectifier Diode Schottky 30V 1A 2-Pin S-FLAT T/R Min Qty: 71 Package Multiple: 1 Date Code: 2220 | Americas - 1029 |
|
$0.0834 / $0.2458 | Buy Now |
DISTI #
61701837
|
Verical | Rectifier Diode Schottky 30V 1A 2-Pin S-FLAT T/R Min Qty: 346 Package Multiple: 1 | Americas - 733 |
|
$0.0900 / $0.0904 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRS01(TE85L,Q,M)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CRS01(TE85L,Q,M)
Toshiba America Electronic Components
DIODE SCHOTTKY 30V 1A 3-2A1A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |