-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRM2512AFX-1000ELF by Bourns Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC8756
|
Newark | Res, Aec-Q200, Thick Film, 100R, 1%, 2512 Rohs Compliant: Yes |Bourns CRM2512AFX-1000ELF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 160 |
|
$0.3570 / $0.4010 | Buy Now |
DISTI #
52AC3738
|
Newark | Res, 100R, 2W, 1%, Thick Film, 2512, Resistance:100Ohm, Resistance Tolerance:± 1%, Power Rating:2... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2010 / $0.2680 | Buy Now |
DISTI #
CRM2512AFX-1000ELFCT-ND
|
DigiKey | RES 100 OHM 1% 2W 2512 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10235 In Stock |
|
$0.1900 / $0.9500 | Buy Now |
DISTI #
CRM2512AFX-1000ELF
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ? 1%, 2 W, 2512 [6332 Metric], Thick Film, High Power - Tape and Reel (A... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1976 / $0.2158 | Buy Now |
DISTI #
652-CRM2512AFX1000LF
|
Mouser Electronics | Current Sense Resistors - SMD 2512 100 ohms 1% 2W TC100 AEC-Q200 RoHS: Compliant | 4202 |
|
$0.1900 / $0.9200 | Buy Now |
DISTI #
71096008
|
RS | CRM2512 High Power Resistor,2512 100R 1% 2W TC100 | Bourns CRM2512AFX-1000ELF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2240 / $0.2360 | RFQ |
|
Onlinecomponents.com | High Power Thick Film Resistor - 100ohm ±1% - 2W - ±100ppm/°C - -55°C to +155°C - SMD 2512 - Tape&am... more RoHS: Compliant |
10770 In Stock |
|
$0.1833 / $0.2162 | Buy Now |
DISTI #
62999837
|
Verical | Res Thick Film 2512 100 Ohm 1% 2W ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Date Code: 2201 | Americas - 8000 |
|
$0.2383 / $0.2811 | Buy Now |
DISTI #
86273136
|
Verical | Res Thick Film 2512 100 Ohm 1% 2W ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 305 Package Multiple: 1 | Americas - 2770 |
|
$0.2010 / $0.2050 | Buy Now |
DISTI #
CRM2512AFX-1000ELF
|
TTI | Current Sense Resistors - SMD 2512 100 ohms 1% 2W TC100 AEC-Q200 pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1850 / $0.2070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRM2512AFX-1000ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRM2512AFX-1000ELF
Bourns Inc
Fixed Resistor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 300 V |
This table gives cross-reference parts and alternative options found for CRM2512AFX-1000ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRM2512AFX-1000ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HP122WF1000TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 100ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | CRM2512AFX-1000ELF vs HP122WF1000TCE |
TFP2512R1000FA-T4 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 100ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CRM2512AFX-1000ELF vs TFP2512R1000FA-T4 |
NRCW100F1000TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 100ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CRM2512AFX-1000ELF vs NRCW100F1000TRF |
CRM2512-FX-1000ELF | Bourns Inc | $0.1240 | Fixed Resistor, Metal Glaze/thick Film, 2W, 100ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CRM2512AFX-1000ELF vs CRM2512-FX-1000ELF |
FPF25FY-1000 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 100ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, 2512, | CRM2512AFX-1000ELF vs FPF25FY-1000 |