-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 2W, 10ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRM2512-JW-100ELF by Bourns Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50295-1100ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 100 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50295-5100ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 100 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50351-1100ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, Card Connector Style, 100 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC0478
|
Newark | Res, 10R, 5%, Thick Film, 2512, Resistance:10Ohm, Resistance Tolerance:± 5%, Power Rating:2W, Re... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 8000 |
|
$0.0920 / $0.0990 | Buy Now |
DISTI #
14T0336
|
Newark | Res, 10R, 5%, 2W, 2512, Thick Film, Resistance:10Ohm, Resistance Tolerance:± 5%, Power Rating:2W,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1308 |
|
$0.1140 / $0.1240 | Buy Now |
DISTI #
CRM2512-JW-100ELFCT-ND
|
DigiKey | RES SMD 10 OHM 5% 2W 2512 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2856 In Stock |
|
$0.0850 / $0.5600 | Buy Now |
DISTI #
14T0336
|
Avnet Americas | SMD Current Sense Resistor, 10 Ohm, ? 5%, 2 W, 2512 [6432 Metric], Thick Film - Product that comes o... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Ammo Pack |
831 Partner Stock |
|
$0.1510 / $0.5820 | Buy Now |
DISTI #
CRM2512-JW-100ELF
|
Avnet Americas | SMD Current Sense Resistor, 10 Ohm, ? 5%, 2 W, 2512 [6432 Metric], Thick Film - Tape and Reel (Alt: ... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0884 / $0.0966 | Buy Now |
DISTI #
652-CRM2512-JW100ELF
|
Mouser Electronics | Current Sense Resistors - SMD 2watts 5% 10ohms 200 PPM 2512 RoHS: Compliant | 38634 |
|
$0.0850 / $0.5600 | Buy Now |
DISTI #
V72:2272_06252474
|
Arrow Electronics | Res Thick Film 2512 10 Ohm 5% 2W ±200ppm/°C Pad SMD T/R Min Qty: 867 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2251 Container: Cut Strips | Americas - 3971 |
|
$0.0913 / $0.1154 | Buy Now |
DISTI #
70408492
|
RS | Thick Film High Pwr Smnt Resistor 2512 Case 10Ohm +/-5% 2W +/-200ppm/degC | Bourns CRM2512-JW-100ELF RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2520 / $0.2970 | RFQ |
|
Onlinecomponents.com | High Power Thick Film Chip Resistor - 2.0W - 10.0 ohms ±5% - ±200ppm/°C - 300V - SMD 2512 - Tape&... more RoHS: Compliant |
5498 In Stock |
|
$0.0769 / $0.0892 | Buy Now |
DISTI #
52467094
|
Verical | Res Thick Film 2512 10 Ohm 5% 2W ±200ppm/°C Pad SMD T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 1838 | Americas - 4000 |
|
$0.1030 / $0.1160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRM2512-JW-100ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRM2512-JW-100ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 2W, 10ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
Additional Feature | CURRENT SENSING | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 300 V |
This table gives cross-reference parts and alternative options found for CRM2512-JW-100ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRM2512-JW-100ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FPF25JY-100 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 10ohm, 300V, 5% +/-Tol, -200,200ppm/Cel, 2512, | CRM2512-JW-100ELF vs FPF25JY-100 |
FPF25JP-100 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 10ohm, 300V, 5% +/-Tol, -200,200ppm/Cel, 2512, | CRM2512-JW-100ELF vs FPF25JP-100 |
CRM2512QJW-100ELF | Bourns Inc | $0.2274 | Fixed Resistor, Metal Glaze/thick Film, 2W, 10ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | CRM2512-JW-100ELF vs CRM2512QJW-100ELF |
CRS2512-JW-10RELF | Bourns Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 10ohm, 300V, 5% +/-Tol, -200,200ppm/Cel, 2512, | CRM2512-JW-100ELF vs CRS2512-JW-10RELF |