-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 2W, 68000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRM2512-FX-6802ELF by Bourns Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC5010
|
Newark | Reshighpower 2512 68K 1% 2W Tc100 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CRM2512-FX-... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1890 | Buy Now |
DISTI #
118-CRM2512-FX-6802ELFCT-ND
|
DigiKey | RES 68K OHM 1% 2W 2512 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1148 / $0.6600 | Buy Now |
DISTI #
CRM2512-FX-6802ELF
|
Avnet Americas | SMD Current Sense Resistor, 68 kOhm, ? 1%, 2 W, 2512 [6432 Metric], Thick Film - Tape and Reel (Alt:... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0970 / $0.1278 | Buy Now |
DISTI #
652-CRM2512FX6802ELF
|
Mouser Electronics | Current Sense Resistors - SMD 2watts 1% 68Kohms 100 PPM 2512 RoHS: Compliant | 0 |
|
$0.1090 / $0.6500 | Order Now |
DISTI #
E02:0323_10284522
|
Arrow Electronics | Res Thick Film 2512 68K Ohm 1% 2W ±100ppm/°C Pad SMD T/R Min Qty: 16000 Package Multiple: 4000 Lead time: 16 Weeks Date Code: 2419 | Europe - 16000 |
|
$0.0998 / $0.1046 | Buy Now |
|
Onlinecomponents.com | High Power Thick Film Chip Resistor - 2.0W - 68 Kohm ±1% - ±100ppm/°C - 300V - SMD 2512 - Tape&R... more RoHS: Compliant | 0 |
|
$0.0942 / $0.1343 | Buy Now |
DISTI #
81425674
|
Verical | Res Thick Film 2512 68K Ohm 1% 2W ±100ppm/°C Pad SMD T/R Min Qty: 16000 Package Multiple: 16000 Date Code: 2419 | Americas - 16000 |
|
$0.0986 / $0.1034 | Buy Now |
DISTI #
CRM2512-FX-6802ELF
|
TTI | Current Sense Resistors - SMD 2watts 1% 68Kohms 100 PPM 2512 pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0980 | Buy Now |
DISTI #
CRM2512-FX-6802ELF
|
Avnet Abacus | SMD Current Sense Resistor, 68 kOhm, � 1%, 2 W, 2512 [6432 Metric], Thick Film - Tape and Reel (Al... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | High Power Thick Film Chip Resistor - 2.0W - 68 Kohm ±1% - ±100ppm/°C - 300V - SMD 2512 - Tape&R... more RoHS: Compliant | 0 |
|
$0.0942 / $0.1343 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRM2512-FX-6802ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRM2512-FX-6802ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 2W, 68000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, 2512
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | CURRENT SENSING | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 68000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 300 V |
This table gives cross-reference parts and alternative options found for CRM2512-FX-6802ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRM2512-FX-6802ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TFP2512R6802FA-T4 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 68000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CRM2512-FX-6802ELF vs TFP2512R6802FA-T4 |
WF25P6802FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 68000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | CRM2512-FX-6802ELF vs WF25P6802FTL |
CRS2512AFX-6802ELF | Bourns Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 68000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CRM2512-FX-6802ELF vs CRS2512AFX-6802ELF |
CRM2512AFX-6802ELF | Bourns Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 68000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CRM2512-FX-6802ELF vs CRM2512AFX-6802ELF |