-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 2W, 2ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRM2512-FX-2R00ELF by Bourns Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK7326
|
Newark | Res, 2 Ohm, 1%, 2W, Thick Film, Resistance:2Ohm, Product Range:Crm Series, Resistor Case/Package:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3892 |
|
$0.4220 | Buy Now |
DISTI #
28X7413
|
Newark | Res, 2 Ohm, 1%, 2W, Thick Film, Resistance:2Ohm, Product Range:Crm Series, Resistor Case/Package:... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3720 / $0.4300 | Buy Now |
DISTI #
CRM2512-FX-2R00ELFCT-ND
|
DigiKey | RES SMD 2 OHM 1% 2W 2512 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2305 In Stock |
|
$0.1522 / $1.0600 | Buy Now |
DISTI #
33AK7326
|
Avnet Americas | SMD Current Sense Resistor, 2 Ohm, ? 1%, 2 W, 2512 [6432 Metric], Thick Film - Product that comes on... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack |
3782 Partner Stock |
|
$0.9670 | Buy Now |
DISTI #
CRM2512-FX-2R00ELF
|
Avnet Americas | SMD Current Sense Resistor, 2 Ohm, ? 1%, 2 W, 2512 [6432 Metric], Thick Film - Tape and Reel (Alt: C... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1583 / $0.3294 | Buy Now |
DISTI #
652-CRM2512FX2R00ELF
|
Mouser Electronics | Current Sense Resistors - SMD 2watts 1% 2ohms 100 PPM 2512 RoHS: Compliant | 6211 |
|
$0.2790 / $1.0100 | Buy Now |
DISTI #
V36:1790_06252410
|
Arrow Electronics | Res Thick Film 2512 2 Ohm 1% 2W ±100ppm/°C Pad SMD T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Date Code: 2421 | Americas - 4000 |
|
$0.2832 | Buy Now |
|
Onlinecomponents.com | High Power Thick Film Chip Resistor - 2.0W - 2.00 ohms ±1% - ±100ppm/°C - 300V - SMD 2512 - Tape&... more RoHS: Compliant |
8000 In Stock |
|
$0.1454 / $0.1768 | Buy Now |
DISTI #
78401299
|
Verical | Res Thick Film 2512 2 Ohm 1% 2W ±100ppm/°C Pad SMD T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2405 | Americas - 8000 |
|
$0.1949 / $0.2298 | Buy Now |
DISTI #
82428462
|
Verical | Res Thick Film 2512 2 Ohm 1% 2W ±100ppm/°C Pad SMD T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2421 | Americas - 4000 |
|
$0.2832 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRM2512-FX-2R00ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRM2512-FX-2R00ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 2W, 2ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Additional Feature | CURRENT SENSING | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 300 V |
This table gives cross-reference parts and alternative options found for CRM2512-FX-2R00ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRM2512-FX-2R00ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRCW100F2R00TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 2ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CRM2512-FX-2R00ELF vs NRCW100F2R00TRF |
WF25P2R00FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 2ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | CRM2512-FX-2R00ELF vs WF25P2R00FTL |
HP122WF200KT5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 2ohm, 250V, 1% +/-Tol, -200,200ppm/Cel, 2512, | CRM2512-FX-2R00ELF vs HP122WF200KT5E |