-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Alloy, 0.5W, 0.01ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK4037
|
Newark | Res, 0R01, 1%, 0.5W, 0805, Metal Strip Rohs Compliant: Yes |Bourns CRF0805-FZ-R010ELF Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.1090 / $0.1290 | Buy Now |
DISTI #
79AH0521
|
Newark | Resmetalstrip 0805 R010 1% 500Mw Tc50 Rohs Compliant: Yes |Bourns CRF0805-FZ-R010ELF Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 25000 |
|
$0.1150 / $0.1170 | Buy Now |
DISTI #
33AK7319
|
Newark | Res, 0.01 Ohm, 1%, 0.5W, Metal Strip, Resistance:0.01Ohm, Product Range:Crf Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:2Mm Rohs Compliant: Yes |Bourns CRF0805-FZ-R010ELF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 24820 |
|
$0.1420 / $0.1680 | Buy Now |
DISTI #
23X6586
|
Newark | Smd Current Sense Resistors, Crf Series, 0.01 Ohm, 500 Mw, - 1%, 0.071 V, 0805 [2012 Metric] Rohs Compliant: Yes |Bourns CRF0805-FZ-R010ELF Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 21651 |
|
$0.1590 / $0.5100 | Buy Now |
DISTI #
13AC4959
|
Newark | Res, 0.01 Ohm, 1%, 0.5W, Metal Strip, Resistance:0.01Ohm, Product Range:Crf Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:2Mm Rohs Compliant: Yes |Bourns CRF0805-FZ-R010ELF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1050 / $0.1220 | Buy Now |
DISTI #
CRF0805-FZ-R010ELFCT-ND
|
DigiKey | RES 0.01 OHM 1% 1/2W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
43480 In Stock |
|
$0.0688 / $0.5000 | Buy Now |
DISTI #
CRF0805-FZ-R010ELF
|
Avnet Americas | SMD Current Sense Resistor, 10 Milliohm, ± 1%, 500 mW, 0805 [2012 Metric], Metal Plate - Tape and Reel (Alt: CRF0805-FZ-R010ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 25000 |
|
$0.0688 / $0.1306 | Buy Now |
DISTI #
33AK7319
|
Avnet Americas | SMD Current Sense Resistor, 10 Milliohm, ± 1%, 500 mW, 0805 [2012 Metric], Metal Plate - Product that comes on tape, but is not reeled (Alt: 33AK7319) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 24820 Partner Stock |
|
$0.1590 / $0.4370 | Buy Now |
DISTI #
652-CRF0805FZR010ELF
|
Mouser Electronics | Current Sense Resistors - SMD 0.010ohms 1% +/- 75PPM RoHS: Compliant | 52495 |
|
$0.0680 / $0.4900 | Buy Now |
DISTI #
70314769
|
RS | Resistor, Thick Film, Res 0.01 Ohms, Pwr-Rtg 0.5 W, Tol 1%,SMT,0805,Curr-Sense | Bourns CRF0805-FZ-R010ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 5000 |
|
$0.3430 / $0.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRF0805-FZ-R010ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRF0805-FZ-R010ELF
Bourns Inc
Fixed Resistor, Metal Alloy, 0.5W, 0.01ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0707 V |