Part Details for CRCW12061K00FKEA by Vishay Dale
Overview of CRCW12061K00FKEA by Vishay Dale
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW12061K00FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-1.00KFCT-ND
|
DigiKey | RES SMD 1K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
303773 In Stock |
|
$0.0082 / $0.1000 | Buy Now |
DISTI #
70204306
|
RS | Resistor, Thick Film, 1 Kilohms, 0.25 W, 1%, SMT, 1206, TCR 37 ppm/DegC, Tape and Reel | Vishay Dale CRCW12061K00FKEA RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 110 Weeks, 0 Days Container: Bulk | 70000 |
|
$0.0180 / $0.0260 | Buy Now |
DISTI #
70201271
|
RS | Resistor, Thick Film, 1 Kilohms, 0.25 W, 1%, SMT, 1206,TCR 37 ppm/DegC, Cut Tape | Vishay Dale CRCW12061K00FKEA RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 110 Weeks, 0 Days Container: Bulk | 40518 |
|
$0.0490 / $0.0580 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 1K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 91653 |
|
$0.0060 / $0.0400 | Buy Now |