Part Details for CRCW08053M60FKEA by Vishay Intertechnologies
Overview of CRCW08053M60FKEA by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW08053M60FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W4025
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 3.6 Mohm, 125 Mw, - 1%, 150 V Rohs Compliant: Yes |Vishay CRCW08053M60FKEA Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5872 |
|
$0.0160 / $0.0330 | Buy Now |
DISTI #
24W3560
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 3.6 Mohm, 125 Mw, - 1%, 150 V Rohs Compliant: Yes |Vishay CRCW08053M60FKEA Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0070 / $0.0080 | Buy Now |
DISTI #
47P3717
|
Newark | Res, Thick Film, 3M6, 1%, 0.125W, 0805, Reel, Resistance:3.6Mohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW08053M60FKEA Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
CRCW08053M60FKEA
|
Avnet Americas | SMD Chip Resistor, 3.6 MOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW08053M60FKEA) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0043 / $0.0055 | Buy Now |
DISTI #
71-CRCW08053M60FKEA
|
Mouser Electronics | Thick Film Resistors - SMD 1/2watt 3.6Mohms 1% 100ppm RoHS: Compliant | 18395 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 | 0 |
|
$0.0040 | Buy Now |
|
Quest Components | 4000 |
|
$0.0075 / $0.0750 | Buy Now | |
DISTI #
CRCW08053M60FKEA
|
Avnet Americas | SMD Chip Resistor, 3.6 MOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW08053M60FKEA) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0043 / $0.0055 | Buy Now |
DISTI #
CRCW08053M60FKEA
|
Avnet Abacus | SMD Chip Resistor, 3.6 MOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose (Alt: CRCW08053M60FKEA) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |