Part Details for CRCW0805240KJNEA by Vishay Dale
Overview of CRCW0805240KJNEA by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0805240KJNEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-240KACT-ND
|
DigiKey | RES SMD 240K OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
184 In Stock |
|
$0.0048 / $0.1000 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 240000OHM, 150V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0805 | 9975 |
|
$0.0039 / $0.0208 | Buy Now |