Part Details for CRCW0603470RFKEA by Vishay Intertechnologies
Overview of CRCW0603470RFKEA by Vishay Intertechnologies
- Distributor Offerings: (31 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0603470RFKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K3930
|
Newark | Res, Thick Film, 470R, 1%, 0.1W, 0603, Reel, Resistance:470Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW0603470RFKEA Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 15000 |
|
$0.0040 / $0.0050 | Buy Now |
DISTI #
52K8556
|
Newark | Res, Thick Film, 470R, 1%, 0.1W, 0603, Resistance:470Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Vishay CRCW0603470RFKEA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4895 |
|
$0.0100 / $0.1040 | Buy Now |
DISTI #
61M5395
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 470 Ohm, 100 Mw, - 1%, 75 V Rohs Compliant: Yes |Vishay CRCW0603470RFKEA Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 204190 |
|
$0.0100 / $0.1040 | Buy Now |
DISTI #
CRCW0603470RFKEA
|
Avnet Americas | SMD Chip Resistor, 470 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW0603470RFKEA) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 / $0.0028 | Buy Now |
DISTI #
52K8556
|
Avnet Americas | SMD Chip Resistor, 470 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 52K8556) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 4895 Partner Stock |
|
$0.0100 / $0.1040 | Buy Now |
DISTI #
42K3930
|
Avnet Americas | SMD Chip Resistor, 470 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 42K3930) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 3 Days Container: Reel | 15000 Partner Stock |
|
$0.0050 | Buy Now |
DISTI #
71-CRCW0603-470-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 470ohms 1% RoHS: Compliant | 199257 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
E02:0323_02205469
|
Arrow Electronics | Res Thick Film 0603 470 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks Date Code: 2346 | Europe - 115000 |
|
$0.0075 | Buy Now |
DISTI #
V36:1790_07473014
|
Arrow Electronics | Res Thick Film 0603 470 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2346 | Americas - 20000 |
|
$0.0128 | Buy Now |
DISTI #
V72:2272_07473014
|
Arrow Electronics | Res Thick Film 0603 470 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2306 Container: Cut Strips | Americas - 26 |
|
$0.0088 / $0.0652 | Buy Now |