-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Res Thick Film 0603 10K Ohm 1% 1/4W ±100ppm/C Molded SMD Paper T/R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-10.0KSCT-ND
|
DigiKey | RES SMD 10K OHM 1% 1/3W 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
928391 In Stock |
|
$0.0142 / $0.1400 | Buy Now |
DISTI #
70615682
|
RS | CRCW Series Thick Film Power Resistor 0603 Case 10kOhms +/-1% 0.25W +/-100ppm/K | Vishay Dale CRCW060310K0FKEAHP RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3550 / $0.4430 | RFQ |
|
Bristol Electronics | 10259 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 PPM, 10000 OHM, SURFACE MOUNT, 0603, LEAD FREE | 68 |
|
$0.0416 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 PPM, 10000 OHM, SURFACE MOUNT, 0603, LEAD FREE | 1483 |
|
$0.0900 / $0.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy