Part Details for CRCW060310K0FKEAHP-DEL by Vishay Intertechnologies
Overview of CRCW060310K0FKEAHP-DEL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW060310K0FKEAHP-DEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1798267
|
element14 Asia-Pacific | RES, THICK FILM, 10K, 1%, 0.25W, 0603 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 4733 |
|
$0.0288 / $0.1475 | Buy Now |
DISTI #
2370959
|
element14 Asia-Pacific | 68R2992 RoHS: Compliant Min Qty: 5000 Container: Reel | 55000 |
|
$0.0162 / $0.0177 | Buy Now |