-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Res Thick Film 0603 10K Ohm 1% 1/10W ±100ppm/C Molded SMD Paper T/R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-10.0KHCT-ND
|
DigiKey | RES SMD 10K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
3428890 In Stock |
|
$0.0041 / $0.1000 | Buy Now |
DISTI #
70201153
|
RS | Resistor, Thick Film, 10 Kilohms, 0.1 W, 1%, SMT, 0603,TCR 37 ppm/DegC, Cut Tape | Vishay Dale CRCW060310K0FKEA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 14240 |
|
$0.0500 / $0.0710 | Buy Now |
DISTI #
70203323
|
RS | Resistor, Thick Film, 10 Kilohms, 0.1 W, 1%, SMT, TCR 37 ppm C, Tape and Reel | Vishay Dale CRCW060310K0FKEA RoHS: Compliant Min Qty: 9 Package Multiple: 1 Lead time: 100 Weeks, 0 Days Container: Bulk | 356880 |
|
$0.0050 / $0.0060 | Buy Now |
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 10K Ohm, 75V, 1±%, 100ppm, 0603 Case Size | 65490 |
|
$0.0030 / $0.0160 | Buy Now |
|
Velocity Electronics | Our Stock | 550 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy