Part Details for CRCW0603100RFKEAHP by Vishay Dale
Overview of CRCW0603100RFKEAHP by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0603100RFKEAHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-100SCT-ND
|
DigiKey | RES SMD 100 OHM 1% 1/3W 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
247722 In Stock |
|
$0.0142 / $0.1400 | Buy Now |
DISTI #
70615684
|
RS | CRCW Series Thick Film Power Resistor 0603 Case 100Ohms +/-1% 0.25W +/-100ppm/K | Vishay Dale CRCW0603100RFKEAHP RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3550 / $0.4430 | RFQ |