Datasheets
CRCW0603100KFKTC by:

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE

Part Details for CRCW0603100KFKTC by Vishay Intertechnologies

Overview of CRCW0603100KFKTC by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Price & Stock for CRCW0603100KFKTC

Part # Distributor Description Stock Price Buy
DISTI # CRCW0603100KFKTC
Avnet Americas SMD Chip Resistor, 100 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW0603100KFKTC) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 20,000 $0.0147
  • 40,000 $0.0143
  • 80,000 $0.0138
  • 120,000 $0.0133
  • 160,000 $0.0128
  • 200,000 $0.0122
  • 2,000,000 $0.0116
$0.0116 / $0.0147 Buy Now
DISTI # 71-CRCW0603100KFKTC
Mouser Electronics Thick Film Resistors - SMD CRCW0603 100K 1% 100 RT6 RoHS: Compliant 0
  • 1 $0.2000
  • 10 $0.1290
  • 100 $0.0500
  • 1,000 $0.0220
  • 2,500 $0.0160
  • 20,000 $0.0150
$0.0150 / $0.2000 Order Now
Future Electronics   RoHS: Non Compliant pbFree: No Min Qty: 20000 Package Multiple: 20000 0
  • 20,000 $0.0108
$0.0108 Buy Now
DISTI # CRCW0603100KFKTC
Avnet Americas SMD Chip Resistor, 100 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW0603100KFKTC) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 20,000 $0.0147
  • 40,000 $0.0143
  • 80,000 $0.0138
  • 120,000 $0.0133
  • 160,000 $0.0128
  • 200,000 $0.0122
  • 2,000,000 $0.0116
$0.0116 / $0.0147 Buy Now
DISTI # CRCW0603100KFKTC
Avnet Abacus SMD Chip Resistor, 100 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose (Alt: CRCW0603100KFKTC) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 2 Weeks, 3 Days Abacus - 0
Buy Now

Part Details for CRCW0603100KFKTC

CRCW0603100KFKTC CAD Models

CRCW0603100KFKTC Part Data Attributes:

CRCW0603100KFKTC Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
CRCW0603100KFKTC Vishay Intertechnologies Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 14 Weeks
Samacsys Manufacturer Vishay
Additional Feature LASER TRIMMABLE, RATED AC VOLTAGE (V): 75
Construction Rectangular
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.55 mm
Package Style SMT
Package Width 0.85 mm
Packing Method TR, PAPER, 13 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 100000 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 75 V

Alternate Parts for CRCW0603100KFKTC

This table gives cross-reference parts and alternative options found for CRCW0603100KFKTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603100KFKTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RC0603FR-07100KP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CRCW0603100KFKTC vs RC0603FR-07100KP
CRCW0603100KFKEAC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CRCW0603100KFKTC vs CRCW0603100KFKEAC
CRCW0603100KFKEE Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CRCW0603100KFKTC vs CRCW0603100KFKEE
RCG0603100KFKEA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CRCW0603100KFKTC vs RCG0603100KFKEA
RCG0603100KFKEI Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CRCW0603100KFKTC vs RCG0603100KFKEI
RC0603FR-13100KP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CRCW0603100KFKTC vs RC0603FR-13100KP
CRCW0603100KFKEBC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CRCW0603100KFKTC vs CRCW0603100KFKEBC
AF0603FR-13100KL Fixed Resistor, 0.1W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CRCW0603100KFKTC vs AF0603FR-13100KL
CRCW0603100KFKED Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CRCW0603100KFKTC vs CRCW0603100KFKED
AF0603FR-07100KL Fixed Resistor, 0.1W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CRCW0603100KFKTC vs AF0603FR-07100KL

CRCW0603100KFKTC Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW0603100KFKTC by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW0603100KFKTC by Vishay Intertechnologies

  • Please alert me when CRCW0603100KFKTC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CRCW0603100KFKTC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW0603100KFKTC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CRCW0603100KFKTC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW0603100KFKTC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW0603100KFKTC by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: