Datasheets
CRCW0603100KFKTABC by: Vishay Intertechnologies

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Part Details for CRCW0603100KFKTABC by Vishay Intertechnologies

Overview of CRCW0603100KFKTABC by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CRCW0603100KFKTABC

Part # Distributor Description Stock Price Buy
DISTI # CRCW0603100KFKTABC
TME Resistor: thick film, SMD, 0603, 100kΩ, 0.1W, ±1%, -55÷155°C Min Qty: 100 331800
  • 100 $0.0163
  • 500 $0.0048
  • 1,000 $0.0040
  • 5,000 $0.0013
  • 15,000 $0.0012
$0.0012 / $0.0163 Buy Now
DISTI # RMC0603-100K-1-V1
Maritex Chip Resistor, SMD, 0603, 100K, 1%, 1/10W Min Qty: 1 Package Multiple: 1 10000
  • 1 $0.0260
  • 500 $0.0040
  • 1,000 $0.0030
  • 5,000 $0.0020
$0.0020 / $0.0260 Buy Now

Part Details for CRCW0603100KFKTABC

CRCW0603100KFKTABC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CRCW0603100KFKTABC Part Data Attributes:

CRCW0603100KFKTABC Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
CRCW0603100KFKTABC Vishay Intertechnologies Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature RATED AC VOLTAGE (V): 75
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.55 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.85 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 100000 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 75 V

Alternate Parts for CRCW0603100KFKTABC

This table gives cross-reference parts and alternative options found for CRCW0603100KFKTABC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603100KFKTABC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D11AP100100K1%BN Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, Vishay Intertechnologies CRCW0603100KFKTABC vs D11AP100100K1%BN
CRCW0603100100K1%RT5 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, Vishay Intertechnologies CRCW0603100KFKTABC vs CRCW0603100100K1%RT5
MP003578 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP SPC Multicomp CRCW0603100KFKTABC vs MP003578
RCA0603100KFKEZAP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CRCW0603100KFKTABC vs RCA0603100KFKEZAP
CR-03FA7--100K Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp CRCW0603100KFKTABC vs CR-03FA7--100K
RCG0603100KFKEA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CRCW0603100KFKTABC vs RCG0603100KFKEA
CR0603-FX-1003EPF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Bourns Inc CRCW0603100KFKTABC vs CR0603-FX-1003EPF
WCR0603-100KFA Fixed Resistor, 0.1W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP TT Electronics Resistors CRCW0603100KFKTABC vs WCR0603-100KFA
CDP0603100K1%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic CRCW0603100KFKTABC vs CDP0603100K1%100PPM/KNS
CDF0603100K1%100PPM/KNP5 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic CRCW0603100KFKTABC vs CDF0603100K1%100PPM/KNP5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW0603100KFKTABC by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW0603100KFKTABC by Vishay Intertechnologies

  • Please alert me when CRCW0603100KFKTABC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CRCW0603100KFKTABC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW0603100KFKTABC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CRCW0603100KFKTABC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW0603100KFKTABC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW0603100KFKTABC by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: