Part Details for CRCW06030000Z0ECHP by Vishay Intertechnologies
Overview of CRCW06030000Z0ECHP by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW06030000Z0ECHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK8607
|
Newark | Res, Jumper, 0.33W, Thick Film, 0603 Rohs Compliant: Yes |Vishay CRCW06030000Z0ECHP Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 40673 |
|
$0.0310 / $0.0700 | Buy Now |
DISTI #
49AJ5140
|
Newark | Crcw0603-Hp 0R0 Et6 E3 Rohs Compliant: Yes |Vishay CRCW06030000Z0ECHP Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 | Buy Now |
DISTI #
CRCW06030000Z0ECHP
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0603 [1608Metric], Thick Film, 330 mW, 5 A, Surface Mount - Tape and Reel (Alt: CRCW06030000Z0ECHP) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0127 / $0.0185 | Buy Now |
DISTI #
71-CRCW06030000Z0ECH
|
Mouser Electronics | Thick Film Resistors - SMD 0.33W Zeroohm Jumper High Power AEC-Q200 RoHS: Compliant | 52490 |
|
$0.0150 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 | 0 |
|
$0.0135 | Buy Now |
DISTI #
CRCW06030000Z0ECHP
|
TTI | Thick Film Resistors - SMD 0.33W Zeroohm Jumper High Power AEC-Q200 pbFree: Pb-Free Min Qty: 60000 Package Multiple: 20000 Container: Reel | Americas - 0 |
|
$0.0143 | Buy Now |
DISTI #
CRCW06030000Z0ECHP
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0603 [1608Metric], Thick Film, 330 mW, 5 A, Surface Mount - Tape and Reel (Alt: CRCW06030000Z0ECHP) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0127 / $0.0185 | Buy Now |
DISTI #
CRCW06030000Z0ECHP
|
Avnet Abacus | Zero Ohm Resistor, Jumper, 0603 [1608Metric], Thick Film, 330 mW, 5 A, Surface Mount (Alt: CRCW06030000Z0ECHP) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRCW06030000Z0ECHP
CRCW06030000Z0ECHP CAD Models
CRCW06030000Z0ECHP Part Data Attributes:
|
CRCW06030000Z0ECHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06030000Z0ECHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED CURRENT: 5A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CRCW06030000Z0ECHP
This table gives cross-reference parts and alternative options found for CRCW06030000Z0ECHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06030000Z0ECHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW06030000Z0EAHP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW06030000Z0ECHP vs CRCW06030000Z0EAHP |