-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 174000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK8045
|
Newark | Res, 174K, 1%, 0.063W, 0402, Thick Film Rohs Compliant: Yes |Vishay CRCW0402174KFKED Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.0060 / $0.0070 | Buy Now |
DISTI #
52K6750
|
Newark | Res, Thick Film, 174K, 1%, 0.063W, 0402, Resistance:174Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW0402174KFKED Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 28740 |
|
$0.0070 / $0.1040 | Buy Now |
DISTI #
52K6751
|
Newark | Res, Thick Film, 174K, 1%, 0.063W, 0402, Reel, Resistance:174Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW0402174KFKED Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
CRCW0402174KFKED
|
Avnet Americas | SMD Chip Resistor, 174 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW0402174KFKED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 50000 |
|
$0.0022 / $0.0028 | Buy Now |
DISTI #
52K6750
|
Avnet Americas | SMD Chip Resistor, 174 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 52K6750) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Ammo Pack | 28740 Partner Stock |
|
$0.0080 / $0.1040 | Buy Now |
DISTI #
71-CRCW0402-174K-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/16watt 174Kohms 1% RoHS: Compliant | 15622 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
E02:0323_04149782
|
Arrow Electronics | Res Thick Film 0402 174K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 10000 Lead time: 11 Weeks Date Code: 2317 | Europe - 90000 |
|
$0.0032 | Buy Now |
DISTI #
V72:2272_07473906
|
Arrow Electronics | Res Thick Film 0402 174K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2230 Container: Cut Strips | Americas - 1451 |
|
$0.0053 / $0.0647 | Buy Now |
|
Future Electronics | CRCW Series 0402 0.063 W 174 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0028 / $0.0034 | Buy Now |
DISTI #
68480849
|
Verical | Res Thick Film 0402 174K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 2317 | Americas - 90000 |
|
$0.0075 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW0402174KFKED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0402174KFKED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 174000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 174000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CRCW0402174KFKED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0402174KFKED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ02WGF1743TCE | Fixed Resistor, 0.0625W, 174000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRCW0402174KFKED vs HQ02WGF1743TCE |
RK73H1EGTPB1743F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 174000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | CRCW0402174KFKED vs RK73H1EGTPB1743F |
WCR0402-174KFI | Fixed Resistor, 0.063W, 174000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | CRCW0402174KFKED vs WCR0402-174KFI |
HQ02WGF1743T5E | Fixed Resistor, 0.0625W, 174000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRCW0402174KFKED vs HQ02WGF1743T5E |
MC0402-1743-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 174000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | CRCW0402174KFKED vs MC0402-1743-FTQ |
CR-02FPF--174K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 174000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CRCW0402174KFKED vs CR-02FPF--174K |
TSR16GTF1743V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 174000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | CRCW0402174KFKED vs TSR16GTF1743V |
MC0402-1743-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 174000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | CRCW0402174KFKED vs MC0402-1743-FTW |
MC0402-1743-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 174000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | CRCW0402174KFKED vs MC0402-1743-FBQ |
AR0402FR-07174K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 174000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW0402174KFKED vs AR0402FR-07174K |