Part Details for CRCW040210K0FKED by Vishay Dale
Overview of CRCW040210K0FKED by Vishay Dale
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW040210K0FKED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-10.0KLCT-ND
|
DigiKey | RES SMD 10K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
3903910 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
70202520
|
RS | Resistor, Thick Film, 10 Kilohms, 0.063 W, 1%, SMT, 0402, TCR 37 ppm/DegC, Tape and Reel | Vishay Dale CRCW040210K0FKED RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 96 Weeks, 0 Days Container: Bulk | 80000 |
|
$0.0100 / $0.0110 | Buy Now |
DISTI #
70201889
|
RS | Resistor, Thick Film,10 Kilohms,0.063 W,1%,SMT,0402,TCR 37 ppm/DegC, Cut Tape | Vishay Dale CRCW040210K0FKED RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 29 |
|
$0.0660 / $0.0940 | Buy Now |
|
Bristol Electronics | 3687 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 10K Ohm, 50V, 1±%, 100ppm, 0402 Case Size | 131800 |
|
$0.0029 / $0.0176 | Buy Now |
|
ES Components | DALE CRCW040210K0FKED Waffle Pack | 8 in Stock |
|
RFQ |