-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK2942
|
Newark | Res, 100Kohm, Aec-Q200, 0.063W, 0402 Rohs Compliant: No |Vishay CRCW0402100KFKTD Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6800 |
|
$0.0320 / $0.0530 | Buy Now |
DISTI #
17C7242
|
Newark | Res, Thick Film, 100K, 1%, 0.063W, 0402, Resistance:100Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: No |Vishay CRCW0402100KFKTD Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0220 | Buy Now |
DISTI #
07J7499
|
Newark | Res, Thick Film, 100K, 1%, 0.063W, 0402, Reel, Resistance:100Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: No |Vishay CRCW0402100KFKTD Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0170 | Buy Now |
DISTI #
71-CRCW0402-100K
|
Mouser Electronics | Thick Film Resistors - SMD 1/16watt 100Kohms 1% RoHS: Not Compliant | 84415 |
|
$0.0140 / $0.1500 | Buy Now |
DISTI #
V36:1790_07474810
|
Arrow Electronics | Res Thick Film 0402 100K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Date Code: 2322 | Americas - 160000 |
|
$0.0296 | Buy Now |
|
Future Electronics | CRCW Series 0402 0.063 W 100 kOhm ±1% ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0148 / $0.0164 | Buy Now |
DISTI #
77261407
|
Verical | Res Thick Film 0402 100K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 2322 | Americas - 160000 |
|
$0.0296 | Buy Now |
DISTI #
69263738
|
Verical | Res Thick Film 0402 100K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1749 Package Multiple: 1 Date Code: 2323 | Americas - 19500 |
|
$0.0178 / $0.0179 | Buy Now |
|
Bristol Electronics | Min Qty: 89 | 7115 |
|
$0.0094 / $0.0563 | Buy Now |
|
Bristol Electronics | 46143 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW0402100KFKTD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0402100KFKTD
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V) : 50 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CRCW0402100KFKTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0402100KFKTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0402-1003-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402 | RCD Components Inc | CRCW0402100KFKTD vs MC0402-1003-FTQ |
RMC10K1003FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CRCW0402100KFKTD vs RMC10K1003FB |
MCSR04X1003FTL | Fixed Resistor, 0.0625W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SPC Multicomp | CRCW0402100KFKTD vs MCSR04X1003FTL |
232270681004 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW0402100KFKTD vs 232270681004 |
MP003498 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | CRCW0402100KFKTD vs MP003498 |
RC0402F1003-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | CRCW0402100KFKTD vs RC0402F1003-07-RG70 |
MR04X1003FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CRCW0402100KFKTD vs MR04X1003FBL |
RMC10K104FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CRCW0402100KFKTD vs RMC10K104FB |
0402WGF1003TCE | RES,SMT,THICK FILM,100K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | SPC Multicomp | CRCW0402100KFKTD vs 0402WGF1003TCE |
CRCW04021003F100RT7-E3 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CRCW0402100KFKTD vs CRCW04021003F100RT7-E3 |