Part Details for CRCW0402100KFKED by Vishay Dale
Overview of CRCW0402100KFKED by Vishay Dale
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0402100KFKED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-100KLCT-ND
|
DigiKey | RES SMD 100K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
4093931 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
70202714
|
RS | Resistor, Thick Film, 100 Kilohms, 0.063 W, 1%, SMT, 0402, TCR 37 ppm/DegC, TR | Vishay Dale CRCW0402100KFKED RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 43579 |
|
$0.0040 | Buy Now |
DISTI #
70201140
|
RS | Resistor, Thick Film,100 Kilohms,0.063 W,1%,SMT,0402,TCR 37 ppm/DegC, Cut Tape | Vishay Dale CRCW0402100KFKED RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9806 |
|
$0.0700 / $0.1000 | Buy Now |
|
Bristol Electronics | 18107 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 1 %, 100 ppm, 100000 ohm, SURFACE MOUNT, 0402 | 68477 |
|
$0.0029 / $0.0176 | Buy Now |
|
ES Components | DALE CRCW0402100KFKED Waffle Pack | 11 in Stock |
|
RFQ |