Part Details for CRCW02010000Z0ED by Vishay Dale
Overview of CRCW02010000Z0ED by Vishay Dale
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW02010000Z0ED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-0.0AGCT-ND
|
DigiKey | RES SMD 0 OHM JUMPER 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1740868 In Stock |
|
$0.0032 / $0.1000 | Buy Now |
DISTI #
70202042
|
RS | Resistor, Thick Film, 0 Ohms, 0.05 W, 0 Ohms Jumper, SMT, 0201, TCR 0 ppm/DegC, TR | Vishay Dale CRCW02010000Z0ED RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0160 | RFQ |
DISTI #
70202068
|
RS | Resistor, Thick Film, 0 Ohms, 0.05 W, 0 Ohms Jumper, SMT, 0201, TCR 0 ppm/DegC, Cut Tape | Vishay Dale CRCW02010000Z0ED RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0110 / $0.0140 | RFQ |
|
Quest Components | JUMPER, METAL GLAZE/THICK FILM, 0.05 W, 0 ohm, SURFACE MOUNT, 0201 | 75145 |
|
$0.0030 / $0.0184 | Buy Now |