Part Details for CR2477X by Murata Manufacturing Co Ltd
Overview of CR2477X by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for CR2477X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-18193-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 24.5MM Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
22909 In Stock |
|
$1.0506 / $1.9500 | Buy Now |
DISTI #
97384181
|
Avnet Americas | Battery Lithium Manganese Dioxide Coin 3V 1000mAh Pressure Contact - Tape and Reel (Alt: 97384181) Min Qty: 600 Package Multiple: 600 Container: Reel | 0 |
|
RFQ | |
DISTI #
97384673
|
Avnet Americas | Battery Lithium Manganese Dioxide Coin 3V 1000mAh Pressure Contact - Trays (Alt: 97384673) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Tray | 0 |
|
RFQ | |
DISTI #
81-CR2477X
|
Mouser Electronics | Coin Cell Battery Coin Manganese Dioxide Lithium Batteries(Extended Temperature) | 0 |
|
$0.9970 / $1.9300 | Order Now |
DISTI #
97384181
|
Avnet Americas | Battery Lithium Manganese Dioxide Coin 3V 1000mAh Pressure Contact - Tape and Reel (Alt: 97384181) Min Qty: 600 Package Multiple: 600 Container: Reel | 0 |
|
RFQ | |
DISTI #
97384673
|
Avnet Americas | Battery Lithium Manganese Dioxide Coin 3V 1000mAh Pressure Contact - Trays (Alt: 97384673) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000006344729
|
Sager | Coin Cell Battery Coin Manganese Dioxide Lithium Batteries(Extended Temperature) Min Qty: 1 | 704 |
|
$0.9200 / $1.8900 | Buy Now |
DISTI #
97384844
|
Avnet Abacus | Battery Lithium Manganese Dioxide Coin 3V 1000mAh Pressure Contact (Alt: 97384844) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 5 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2990962
|
Farnell | BATTERY, NON RECHARGEABLE, 3V RoHS: Not Compliant Min Qty: 1 Lead time: 37 Weeks, 1 Days Container: Each | 255 |
|
$1.8788 / $5.2106 | Buy Now |
Part Details for CR2477X
CR2477X CAD Models
CR2477X Part Data Attributes:
|
CR2477X
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR2477X
Murata Manufacturing Co Ltd
Primary Battery,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Samacsys Manufacturer | Murata Electronics | |
Approvals | UL | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 2477 | |
Battery Type | PRIMARY | |
Capacity | 1 Ah | |
Diameter | 24.5 mm | |
Height | 7.7 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 9.5 g |