Part Details for CR2477X-HE2 by Murata Manufacturing Co Ltd
Overview of CR2477X-HE2 by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for CR2477X-HE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006385152
|
Sager | Coin Cell Battery | 0 |
|
Buy Now | |
DISTI #
97384198
|
Avnet Abacus | (Alt: 97384198) RoHS: Not Compliant Min Qty: 125 Package Multiple: 125 Lead time: 5 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3267119
|
Farnell | BATTERY, LI MANGANESE DIOXIDE, 3V, 1AH RoHS: Not Compliant Min Qty: 1 Lead time: 29 Weeks, 1 Days Container: Each | 0 |
|
$2.2668 / $2.4422 | Buy Now |
Part Details for CR2477X-HE2
CR2477X-HE2 CAD Models
CR2477X-HE2 Part Data Attributes:
|
CR2477X-HE2
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR2477X-HE2
Murata Manufacturing Co Ltd
Primary Battery,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Samacsys Manufacturer | Murata Electronics | |
Approvals | UL | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 2477 | |
Battery Type | PRIMARY | |
Capacity | 1 Ah | |
Diameter | 24.5 mm | |
Height | 7.7 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | TAB | |
Voltage | 3 V | |
Weight | 10 g |