-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Primary Battery, Manganese Dioxide Lithium, 2477, 3V, 1Ah,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-CR2477W-HO4-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 24.5MM Min Qty: 1 Lead time: 38 Weeks Container: Box | Temporarily Out of Stock |
|
$1.6562 / $3.0300 | Buy Now |
DISTI #
97384151
|
Avnet Americas | Battery Lithium Manganese Dioxide Coin 3V 1000mAh PC Pin - Trays (Alt: 97384151) RoHS: Not Compliant Min Qty: 125 Package Multiple: 125 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$1.7040 / $1.9920 | Buy Now |
DISTI #
81-CR2477W-HO4
|
Mouser Electronics | Coin Cell Battery Coin Manganese Dioxide Lithium Batteries(Heat-resistant) with Tab | 0 |
|
$1.5200 / $2.9600 | Order Now |
DISTI #
97384151
|
Avnet Americas | Battery Lithium Manganese Dioxide Coin 3V 1000mAh PC Pin - Trays (Alt: 97384151) RoHS: Not Compliant Min Qty: 125 Package Multiple: 125 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$1.7040 / $1.9920 | Buy Now |
DISTI #
000000000006344728
|
Sager | Coin Cell Battery Coin Manganese Dioxide Lithium Batteries(Heat-resistant) with Tab | 0 |
|
Buy Now | |
DISTI #
3408813
|
Farnell | BATTERY, LI MANGANESE DIOXIDE, 3V, 1AH RoHS: Not Compliant Min Qty: 1 Lead time: 37 Weeks, 1 Days Container: Each | 136 |
|
$3.6176 / $3.9170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR2477W-HO4
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR2477W-HO4
Murata Manufacturing Co Ltd
Primary Battery, Manganese Dioxide Lithium, 2477, 3V, 1Ah,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Approvals | UL | |
Battery Chemistry | MANGANESE DIOXIDE LITHIUM | |
Battery Size | 2477 | |
Battery Type | PRIMARY | |
Capacity | 1 Ah | |
Diameter | 24.5 mm | |
Height | 7.7 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | TAB | |
Voltage | 3 V | |
Weight | 11 g |