Part Details for CR2450X by Murata Manufacturing Co Ltd
Overview of CR2450X by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for CR2450X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-18192-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 24.5MM Min Qty: 1 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7931 / $1.4800 | Buy Now |
DISTI #
97384666
|
Avnet Americas | Battery Lithium Manganese Dioxide Coin 3V 600mAh Pressure Contact - Trays (Alt: 97384666) RoHS: Not Compliant Min Qty: 900 Package Multiple: 900 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$0.7810 / $0.9130 | Buy Now |
DISTI #
97384180
|
Avnet Americas | Battery Lithium Manganese Dioxide Coin 3V 600mAh Pressure Contact - Tape and Reel (Alt: 97384180) Min Qty: 900 Package Multiple: 900 Container: Reel | 0 |
|
RFQ | |
DISTI #
81-CR2450X
|
Mouser Electronics | Coin Cell Battery Coin Manganese Dioxide Lithium Batteries(Extended Temperature) | 549 |
|
$0.7340 / $1.4400 | Buy Now |
DISTI #
97384666
|
Avnet Americas | Battery Lithium Manganese Dioxide Coin 3V 600mAh Pressure Contact - Trays (Alt: 97384666) RoHS: Not Compliant Min Qty: 900 Package Multiple: 900 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$0.7810 / $0.9130 | Buy Now |
DISTI #
97384180
|
Avnet Americas | Battery Lithium Manganese Dioxide Coin 3V 600mAh Pressure Contact - Tape and Reel (Alt: 97384180) Min Qty: 900 Package Multiple: 900 Container: Reel | 0 |
|
RFQ | |
|
Ameya Holding Limited | 150-Authorized Distributor |
|
RFQ | ||
DISTI #
97384666
|
Avnet Abacus | Battery Lithium Manganese Dioxide Coin 3V 600mAh Pressure Contact (Alt: 97384666) RoHS: Not Compliant Min Qty: 900 Package Multiple: 900 Lead time: 5 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2990961
|
Farnell | BATTERY, NON RECHARGEABLE, 3V RoHS: Not Compliant Min Qty: 1 Lead time: 37 Weeks, 1 Days Container: Each | 0 |
|
$1.4078 / $3.7999 | Buy Now |
Part Details for CR2450X
CR2450X CAD Models
CR2450X Part Data Attributes:
|
CR2450X
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR2450X
Murata Manufacturing Co Ltd
Primary Battery, Lithium Manganese Dioxide, 2450, 3V, 0.61Ah,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Samacsys Manufacturer | Murata Electronics | |
Approvals | UL | |
Battery Chemistry | MANGANESE DIOXIDE LITHIUM | |
Battery Size | 2450 | |
Battery Type | PRIMARY | |
Capacity | 0.6 Ah | |
Cross-Reference Number | IEC-CR2450 | |
Diameter | 24.5 mm | |
Height | 5 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 6.2 g |