Part Details for CR2450X-HE6 by Murata Manufacturing Co Ltd
Overview of CR2450X-HE6 by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CR2450X-HE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97384197
|
Avnet Abacus | Battery Lithium Manganese Dioxide Coin 3V 0.6Ah PC Pin (Alt: 97384197) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 5 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3267117
|
Farnell | BATTERY, LI MANGANESE DIOXIDE, 3V, 0.6AH RoHS: Not Compliant Min Qty: 1 Lead time: 29 Weeks, 1 Days Container: Each | 0 |
|
$0.5288 | Buy Now |
Part Details for CR2450X-HE6
CR2450X-HE6 CAD Models
CR2450X-HE6 Part Data Attributes:
|
CR2450X-HE6
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR2450X-HE6
Murata Manufacturing Co Ltd
Primary Battery, Lithium Manganese Dioxide, 2450, 3V, 0.61Ah,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Samacsys Manufacturer | Murata Electronics | |
Approvals | UL | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 2450 | |
Battery Type | PRIMARY | |
Capacity | 0.6 Ah | |
Cross-Reference Number | IEC-CR2450 | |
Cut-off Voltage | 2 V | |
Diameter | 24.5 mm | |
Height | 5 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | BUTTON(+), TAB(-) | |
Voltage | 3 V | |
Weight | 6.6 g |