-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Primary Battery,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3651711
|
Farnell | BATTERY, LI-MNO2, 3V, 550MAH RoHS: Not Compliant Min Qty: 1 Lead time: 37 Weeks, 1 Days Container: Each | 154 |
|
$3.4330 / $3.7212 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR2450W-MP1
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR2450W-MP1
Murata Manufacturing Co Ltd
Primary Battery,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Samacsys Manufacturer | Murata Electronics | |
Approvals | UL | |
Battery Chemistry | MANGANESE DIOXIDE LITHIUM | |
Battery Size | 2450 | |
Battery Type | PRIMARY | |
Capacity | 0.55 Ah | |
Cross-Reference Number | IEC-CR2450 | |
Diameter | 24.5 mm | |
Height | 5 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | TAB | |
Voltage | 3 V | |
Weight | 6.8 g |