Part Details for CR2450R-HO5 by Murata Manufacturing Co Ltd
Overview of CR2450R-HO5 by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR2450R-HO5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-CR2450R-HO5-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 24.5MM Min Qty: 1 Lead time: 38 Weeks Container: Box |
238 In Stock |
|
$1.2514 / $2.3100 | Buy Now |
DISTI #
97384200
|
Avnet Americas | Battery Lithium Manganese Dioxide Coin 3V 500mAh PC Pin - Trays (Alt: 97384200) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$1.2780 / $1.4940 | Buy Now |
DISTI #
81-CR2450R-HO5
|
Mouser Electronics | Coin Cell Battery Coin Manganese Dioxide Lithium Batteries(High Drain) with Tab | 345 |
|
$1.1400 / $2.2800 | Buy Now |
DISTI #
97384200
|
Avnet Americas | Battery Lithium Manganese Dioxide Coin 3V 500mAh PC Pin - Trays (Alt: 97384200) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$1.2780 / $1.4940 | Buy Now |
DISTI #
000000000006344719
|
Sager | Coin Cell Battery Coin Manganese Dioxide Lithium Batteries(High Drain) with Tab | 0 |
|
Buy Now | |
DISTI #
97384200
|
Avnet Abacus | Battery Lithium Manganese Dioxide Coin 3V 500mAh PC Pin (Alt: 97384200) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 5 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3267127
|
Farnell | BATTERY, LI MANGANESE DIOXIDE, 3V, 0.5AH RoHS: Not Compliant Min Qty: 1 Lead time: 37 Weeks, 1 Days Container: Each | 0 |
|
$2.5047 / $2.7176 | Buy Now |
Part Details for CR2450R-HO5
CR2450R-HO5 CAD Models
CR2450R-HO5 Part Data Attributes:
|
CR2450R-HO5
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR2450R-HO5
Murata Manufacturing Co Ltd
Primary Battery,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Approvals | UL | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 2450 | |
Battery Type | PRIMARY | |
Capacity | 0.5 Ah | |
Cross-Reference Number | IEC-CR2450 | |
Diameter | 24.5 mm | |
Height | 5 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | BUTTON(+), TAB(-) | |
Voltage | 3 V | |
Weight | 6.3 g |