Part Details for CR2450NRV-LF by Renata Batteries
Overview of CR2450NRV-LF by Renata Batteries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for CR2450NRV-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
614-CR2450NRV-LF
|
Mouser Electronics | Coin Cell Battery 3V 3-PIN VERT 540mAh 24.5 x 5.0mm | 433 |
|
$1.3600 / $2.6000 | Buy Now |
|
Future Electronics | Lithium 24.5 mm 3 V 540 mAh 3 Tabbed Vertical Battery RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 25 Container: Tray | 0Tray |
|
$1.4600 / $1.6000 | Buy Now |
|
Future Electronics | Lithium 24.5 mm 3 V 540 mAh 3 Tabbed Vertical Battery RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Tray | 0Tray |
|
$1.4800 / $1.5700 | Buy Now |
|
Chip1Cloud | COIN CELL BATTERY 3V 3-PIN VERT | 6000 |
|
RFQ |
Part Details for CR2450NRV-LF
CR2450NRV-LF CAD Models
CR2450NRV-LF Part Data Attributes:
|
CR2450NRV-LF
Renata Batteries
Buy Now
Datasheet
|
Compare Parts:
CR2450NRV-LF
Renata Batteries
Primary Battery, 2450,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENATA SA | |
Reach Compliance Code | not_compliant | |
Battery Size | 2450 | |
Battery Type | PRIMARY | |
Height | 24.5 mm | |
Length | 24.5 mm | |
Terminal Type | TAB | |
Width | 5 mm |