Part Details for CR2450NRH-LF by Renata Batteries
Overview of CR2450NRH-LF by Renata Batteries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for CR2450NRH-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
614-CR2450NRH-LF
|
Mouser Electronics | Coin Cell Battery 3V 3-PIN HORZ 540mAh 24.7 x 7.35mm | 1258 |
|
$1.4900 / $2.6100 | Buy Now |
|
Future Electronics | CR Series Lithium 24.5 mm 3 V 540 mAh 3 Tabbed Horizontal Battery RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tray | 25Tray |
|
$1.6900 / $1.8600 | Buy Now |
|
Future Electronics | CR Series Lithium 24.5 mm 3 V 540 mAh 3 Tabbed Horizontal Battery RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Box | 0Box |
|
$1.7200 / $1.8200 | Buy Now |
Part Details for CR2450NRH-LF
CR2450NRH-LF CAD Models
CR2450NRH-LF Part Data Attributes:
|
CR2450NRH-LF
Renata Batteries
Buy Now
Datasheet
|
Compare Parts:
CR2450NRH-LF
Renata Batteries
Primary Battery, Lithium, 2450, 3V, 0.54Ah,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENATA SA | |
Reach Compliance Code | not_compliant | |
Battery Chemistry | LITHIUM | |
Battery Size | 2450 | |
Battery Type | PRIMARY | |
Capacity | 0.54 Ah | |
Diameter | 24.5 mm | |
Height | 7.35 mm | |
Packing Method | BULK | |
Terminal Type | TAB | |
Voltage | 3 V | |
Weight | 6.2 g |