Part Details for CR2450NFV-LF by Renata Batteries
Overview of CR2450NFV-LF by Renata Batteries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CR2450NFV-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
614-CR2450NFV-LF
|
Mouser Electronics | Coin Cell Battery 3V 2-PIN VERT 540mAh 24.5 x 5.0mm | 75 |
|
$1.3500 / $2.5900 | Buy Now |
|
Future Electronics | CR Series Ø 24.5 mm 3 V 540 mAh 2 Pin Vertical Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Tray | 0Tray |
|
$1.4400 / $1.4800 | Buy Now |
Part Details for CR2450NFV-LF
CR2450NFV-LF CAD Models
CR2450NFV-LF Part Data Attributes:
|
CR2450NFV-LF
Renata Batteries
Buy Now
Datasheet
|
Compare Parts:
CR2450NFV-LF
Renata Batteries
Primary Battery, Lithium, 2450, 3V, 0.54Ah,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENATA SA | |
Reach Compliance Code | not_compliant | |
Battery Chemistry | LITHIUM | |
Battery Size | 2450 | |
Battery Type | PRIMARY | |
Capacity | 0.54 Ah | |
Diameter | 24.5 mm | |
Height | 5 mm | |
Terminal Type | TAB | |
Voltage | 3 V | |
Weight | 6.1 g |