Part Details for CR2450NFH-LF by Renata Batteries
Overview of CR2450NFH-LF by Renata Batteries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for CR2450NFH-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
614-CR2450NFH-LF
|
Mouser Electronics | Coin Cell Battery 3V 2-PIN HORZ 540mAh 24.7 x 5.8mm | 0 |
|
$1.4900 / $2.6000 | Order Now |
|
Future Electronics | CR Series Lithium 24.5 mm 3 V 540 mAh 2 Tabbed Horizontal Battery RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 25 Container: Tray | 0Tray |
|
$1.5900 / $1.7500 | Buy Now |
|
Future Electronics | CR Series Lithium 24.5 mm 3 V 540 mAh 2 Tabbed Horizontal Battery RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Box | 0Box |
|
$1.6200 / $1.7100 | Buy Now |
DISTI #
BAT-CR2450NFH-LF
|
TME | Battery: lithium, 3V, CR2450,coin, 540mAh, non-rechargeable, 2pin Min Qty: 1 | 303 |
|
$2.6300 / $3.5900 | Buy Now |
Part Details for CR2450NFH-LF
CR2450NFH-LF CAD Models
CR2450NFH-LF Part Data Attributes:
|
CR2450NFH-LF
Renata Batteries
Buy Now
Datasheet
|
Compare Parts:
CR2450NFH-LF
Renata Batteries
Primary Battery, Lithium, 2450, 3V, 0.54Ah,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENATA SA | |
Reach Compliance Code | not_compliant | |
Battery Chemistry | LITHIUM | |
Battery Size | 2450 | |
Battery Type | PRIMARY | |
Capacity | 0.54 Ah | |
Diameter | 24.5 mm | |
Height | 5 mm | |
Packing Method | BULK | |
Terminal Type | TAB | |
Voltage | 3 V |