Part Details for CR2450N by Renata Batteries
Overview of CR2450N by Renata Batteries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for CR2450N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2984-CR2450N-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 24.5MM Min Qty: 200 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
11000 In Stock |
|
$1.1500 / $1.4200 | Buy Now |
|
Bristol Electronics | 164 |
|
RFQ | ||
DISTI #
BAT-CR2450N
|
TME | Battery: lithium, 3V, CR2450,coin, 540mAh, non-rechargeable Min Qty: 1 | 872 |
|
$1.9700 / $2.7900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for CR2450N
CR2450N CAD Models
CR2450N Part Data Attributes:
|
CR2450N
Renata Batteries
Buy Now
Datasheet
|
Compare Parts:
CR2450N
Renata Batteries
Primary Battery,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENATA SA | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.50.00.00 | |
Battery Chemistry | LITHIUM | |
Battery Size | 2450 | |
Battery Type | PRIMARY | |
Capacity | 0.54 Ah | |
Diameter | 24.5 mm | |
Height | 5 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 5.9 g |