Part Details for CR2450N.SC by Renata Batteries
Overview of CR2450N.SC by Renata Batteries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR2450N.SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
614-CR2450N
|
Mouser Electronics | Coin Cell Battery 3V 24.5x5.0mm 540mAh Card Unit Pkging | 557 |
|
$2.1400 / $3.2500 | Buy Now |
|
Future Electronics | CR Series Ø 24.5 x 5 mm 3 V 540 mAh Lithium Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Box | 600Box |
|
$2.1000 / $2.1700 | Buy Now |
|
Future Electronics | CR Series Ø 24.5 x 5 mm 3 V 540 mAh Lithium Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bulk | 0Bulk |
|
$2.1400 / $2.4400 | Buy Now |
|
Future Electronics | CR Series Ø 24.5 x 5 mm 3 V 540 mAh Lithium Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Box | 0Box |
|
$2.1400 / $2.2600 | Buy Now |
|
New Advantage Corporation | CR Series � 24.5 x 5 mm 3 V 540 mAh Lithium Coin Cell Battery RoHS: Compliant Min Qty: 1 Package Multiple: 300 | 600 |
|
$1.3900 / $1.4900 | Buy Now |