Part Details for CR2450 by Zeus Battery Products
Overview of CR2450 by Zeus Battery Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR2450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ2993
|
Newark | Battery, Non Rechargeable, 3V, 580Mah, Battery Voltage:3V, Battery Size Code:-, Battery Technology:Lithium Manganese Dioxide, Battery Capacity:580Mah, Battery Terminals:Pressure Contact, External Diameter:24.5Mm, External Height:5Mm Rohs Compliant: Na |Zeus Battery Products CR2450 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 621 |
|
$0.6680 / $0.9200 | Buy Now |
DISTI #
2059-CR2450-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 24.5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4039 In Stock |
|
$0.6545 / $1.2300 | Buy Now |
|
Onlinecomponents.com | 3V 580mAh LiMnO2 Coin Cell | 0 |
|
$0.7000 / $0.8700 | Buy Now |
DISTI #
SMC-CR2450
|
Sensible Micro Corporation | Battery, Non Rechargeable, 3V, 580Mah, Battery Voltage:3V, Battery Size Code:-, Battery Technology:Lithium Manganese Dioxide, Battery Capacity:580Mah, Battery Terminals:Pressure Contact, External Diameter:24.5Mm, External Height:5Mm Rohs Compliant: Na |Zeus Battery Products Cr2450 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2012+ | 5500 |
|
$0.4560 / $0.5415 | RFQ |
Part Details for CR2450
CR2450 CAD Models
CR2450 Part Data Attributes:
|
CR2450
Zeus Battery Products
Buy Now
Datasheet
|
Compare Parts:
CR2450
Zeus Battery Products
Primary Battery, Lithium Manganese Dioxide, 2450, 3V, 0.58Ah,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ZEUS BATTERY PRODUCTS | |
Reach Compliance Code | unknown | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 2450 | |
Battery Type | PRIMARY | |
Capacity | 0.58 Ah | |
Cross-Reference Number | IEC-CR2450 | |
Cut-off Voltage | 2 V | |
Diameter | 24.5 mm | |
Height | 5 mm | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -18 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 6.2 g |