Part Details for CR2450 by Murata Manufacturing Co Ltd
Overview of CR2450 by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR2450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-18648-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 24.5MM Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
11105 In Stock |
|
$0.6921 / $1.3000 | Buy Now |
DISTI #
81-CR2450
|
Mouser Electronics | Coin Cell Battery Coin Manganese Dioxide Lithium Batteries | 13708 |
|
$0.5850 / $1.1900 | Buy Now |
|
Ameya Holding Limited | Battery: lithium, 3V, CR2450,coin, Ø24.7x5mm, non-rechargeable | 7800-Authorized Distributor |
|
RFQ | |
DISTI #
000000000006344716
|
Sager | Coin Cell Battery Coin Manganese Dioxide Lithium Batteries Min Qty: 1 | 175 |
|
$0.6500 / $1.1000 | Buy Now |
DISTI #
97384662
|
Avnet Abacus | Battery Lithium Manganese Dioxide Coin 3V 610mAh CR2450 Pressure Contact (Alt: 97384662) RoHS: Not Compliant Min Qty: 900 Package Multiple: 900 Lead time: 5 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
CR2450
|
Avnet Asia | Battery Lithium Manganese Dioxide Coin 3V 610mAh Pressure Contact (Alt: CR2450) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 6 Days | 0 |
|
RFQ | |
DISTI #
4200210
|
Farnell | BATTERY, NON RECHARGEABLE, 610MAH, 3V RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Pack | 71 |
|
$10.5787 / $18.4157 | Buy Now |
DISTI #
2887591
|
Farnell | BATTERY, NON RECHARGEABLE, 3V, 610MAH RoHS: Not Compliant Min Qty: 1 Lead time: 37 Weeks, 1 Days Container: Each | 0 |
|
$1.6901 / $1.9530 | Buy Now |
Part Details for CR2450
CR2450 CAD Models
CR2450 Part Data Attributes:
|
CR2450
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR2450
Murata Manufacturing Co Ltd
Primary Battery, Manganese Dioxide Lithium, 2450, 3V, 0.61Ah,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Approvals | UL | |
Battery Chemistry | MANGANESE DIOXIDE LITHIUM | |
Battery Size | 2450 | |
Battery Type | PRIMARY | |
Capacity | 0.61 Ah | |
Cross-Reference Number | IEC-CR2450 | |
Diameter | 24.5 mm | |
Height | 5 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 6.5 g |