Part Details for CR2450 by Duracell Inc
Overview of CR2450 by Duracell Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR2450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAT-CR2450-DR
|
TME | Battery: lithium, 3V, CR2450,coin, non-rechargeable, Ø24x5mm Min Qty: 1 | 438 |
|
$2.5300 / $3.7600 | Buy Now |
Part Details for CR2450
CR2450 CAD Models
CR2450 Part Data Attributes:
|
CR2450
Duracell Inc
Buy Now
Datasheet
|
Compare Parts:
CR2450
Duracell Inc
Primary Battery, Lithium Manganese Dioxide, 2450, 3V, 0.62Ah,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DURACELL INC | |
Reach Compliance Code | unknown | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 2450 | |
Battery Type | PRIMARY | |
Capacity | 0.62 Ah | |
Cut-off Voltage | 2 V | |
Diameter | 24.5 mm | |
Height | 5 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 6.6 g |