Part Details for CR2430 by Murata Manufacturing Co Ltd
Overview of CR2430 by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for CR2430
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-18647-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 24.5MM Min Qty: 1 Lead time: 50 Weeks Container: Bulk |
1394 In Stock |
|
$0.5907 / $1.1100 | Buy Now |
DISTI #
81-CR2430
|
Mouser Electronics | Coin Cell Battery Coin Manganese Dioxide Lithium Batteries | 0 |
|
$0.5900 / $1.0300 | Order Now |
DISTI #
000000000006344715
|
Sager | Coin Cell Battery Coin Manganese Dioxide Lithium Batteries Min Qty: 1 | 2358 |
|
$0.5300 / $0.9300 | Buy Now |
DISTI #
97384659
|
Avnet Abacus | Battery Lithium Manganese Dioxide Coin 3V 300mAh Pressure Contact (Alt: 97384659) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CR2430
CR2430 CAD Models
CR2430 Part Data Attributes:
|
CR2430
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR2430
Murata Manufacturing Co Ltd
Primary Battery, Lithium Manganese Dioxide, 2430, 3V, 0.3Ah,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Samacsys Manufacturer | Murata Electronics | |
Approvals | UL | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 2430 | |
Battery Type | PRIMARY | |
Capacity | 0.3 Ah | |
Diameter | 24.5 mm | |
Height | 3 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 4.4 g |