Part Details for CR2032X-HO6 by Murata Manufacturing Co Ltd
Overview of CR2032X-HO6 by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR2032X-HO6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006385149
|
Sager | Coin Cell Battery | 0 |
|
Buy Now | |
DISTI #
97384201
|
Avnet Abacus | Battery Lithium Manganese Dioxide Coin 3V 0.22Ah PC Pin (Alt: 97384201) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 5 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3267121
|
Farnell | BATT, LI MANGANESE DIOXIDE, 3V, 0.22AH RoHS: Not Compliant Min Qty: 1 Lead time: 37 Weeks, 1 Days Container: Each | 21 |
|
$1.6484 / $1.7858 | Buy Now |
Part Details for CR2032X-HO6
CR2032X-HO6 CAD Models
CR2032X-HO6 Part Data Attributes
|
CR2032X-HO6
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR2032X-HO6
Murata Manufacturing Co Ltd
Primary Battery,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Samacsys Manufacturer | Murata Electronics | |
Approvals | UL | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 2032 | |
Battery Type | PRIMARY | |
Capacity | 0.22 Ah | |
Diameter | 20 mm | |
Height | 3.2 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | TAB | |
Voltage | 3 V | |
Weight | 3.3 g |