-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Primary Battery,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-18649-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 20MM Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
4473 In Stock |
|
$0.5933 / $1.1100 | Buy Now |
DISTI #
97384650
|
Avnet Americas | Battery Lithium Manganese Dioxide Coin 3V 210mAh Pressure Contact - Trays (Alt: 97384650) RoHS: Compliant Min Qty: 2800 Package Multiple: 700 Container: Tray | 0 |
|
RFQ | |
DISTI #
97384068
|
Avnet Americas | Battery Lithium Manganese Dioxide Coin 3V 210mAh Pressure Contact - Tape and Reel (Alt: 97384068) Min Qty: 2800 Package Multiple: 700 Container: Reel | 0 |
|
RFQ | |
DISTI #
97384842
|
Avnet Americas | Battery Lithium Manganese Dioxide Coin 3V 210mAh Pressure Contact - Trays (Alt: 97384842) RoHS: Not Compliant Min Qty: 700 Package Multiple: 700 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$0.5680 / $0.6640 | Buy Now |
DISTI #
81-CR2032W
|
Mouser Electronics | Coin Cell Battery Coin Manganese Dioxide Lithium Batteries(Heat-resistant) | 15141 |
|
$0.6060 / $1.0300 | Buy Now |
DISTI #
97384068
|
Avnet Americas | Battery Lithium Manganese Dioxide Coin 3V 210mAh Pressure Contact - Tape and Reel (Alt: 97384068) Min Qty: 2800 Package Multiple: 700 Container: Reel | 0 |
|
RFQ | |
DISTI #
97384650
|
Avnet Americas | Battery Lithium Manganese Dioxide Coin 3V 210mAh Pressure Contact - Trays (Alt: 97384650) RoHS: Compliant Min Qty: 2800 Package Multiple: 700 Container: Tray | 0 |
|
RFQ | |
DISTI #
97384842
|
Avnet Americas | Battery Lithium Manganese Dioxide Coin 3V 210mAh Pressure Contact - Trays (Alt: 97384842) RoHS: Not Compliant Min Qty: 700 Package Multiple: 700 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$0.5680 / $0.6640 | Buy Now |
DISTI #
97384842
|
Avnet Americas | Battery Lithium Manganese Dioxide Coin 3V 210mAh Pressure Contact - Trays (Alt: 97384842) RoHS: Not Compliant Min Qty: 700 Package Multiple: 700 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$0.5680 / $0.6640 | Buy Now |
DISTI #
97384650
|
Avnet Americas | Battery Lithium Manganese Dioxide Coin 3V 210mAh Pressure Contact - Trays (Alt: 97384650) RoHS: Compliant Min Qty: 2800 Package Multiple: 700 Container: Tray | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR2032W
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR2032W
Murata Manufacturing Co Ltd
Primary Battery,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Approvals | UL | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 2032 | |
Battery Type | PRIMARY | |
Capacity | 0.21 Ah | |
Diameter | 20 mm | |
Height | 3.2 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 3.1 g |