Part Details for CR2032VP by Energizer Battery Company
Overview of CR2032VP by Energizer Battery Company
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CR2032VP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41P0336
|
Newark | 3V Lithium Coin Cells - Battery |Energizer CR2032VP Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
N189-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 20MM Min Qty: 200 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3212 / $0.4141 | Buy Now |
|
Future Electronics | CR2032 Series Ø20 x 3.2 mm 240 mAh to 2 V (3V Nom) Lithium Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Tray | 7200Tray |
|
$0.2950 / $0.3300 | Buy Now |
Part Details for CR2032VP
CR2032VP CAD Models
CR2032VP Part Data Attributes
|
CR2032VP
Energizer Battery Company
Buy Now
Datasheet
|
Compare Parts:
CR2032VP
Energizer Battery Company
BATTERY LITHIUM 3V COIN 20MM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ENERGIZER HOLDINGS INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Approvals | UL | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 2032 | |
Battery Type | PRIMARY | |
Capacity | 0.24 Ah | |
Cross-Reference Number | ANSI-5004LC, IEC-CR2032, NEDA-5004LC | |
Diameter | 20 mm | |
Height | 3.2 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 3 g |
Alternate Parts for CR2032VP
This table gives cross-reference parts and alternative options found for CR2032VP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2032VP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2032 | Primary Battery, Lithium Manganese Dioxide, 2032, 3V, 0.24Ah, | Jauch Quartz America | CR2032VP vs CR2032 |